-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1700
|
Newark | Multilayer Ceramic Capacitor, Ga3 Series, 4700 Pf, 10%, X7R, 250 Vac, 1812 [4532 Metric] Rohs Compliant: Yes |Murata GA343DR7GD472KW01L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 991 |
|
$0.9280 / $1.6500 | Buy Now |
DISTI #
65AH6852
|
Newark | Cap, 4700Pf, 250V, Mlcc, 1812 Rohs Compliant: Yes |Murata GA343DR7GD472KW01L Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5540 / $0.6040 | Buy Now |
DISTI #
490-3493-1-ND
|
DigiKey | CAP CER 4700PF 250VAC X7R 1812 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
125681 In Stock |
|
$0.5182 / $1.1200 | Buy Now |
DISTI #
GA343DR7GD472KW01L
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 10%, Y3250 Vac, 1812 [4532 Metric] - Tape and Reel (Alt: GA343DR7GD472KW01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6385 / $0.7048 | Buy Now |
DISTI #
81-GA343DR7GD472KL
|
Mouser Electronics | Safety Capacitors 4700PF 250V 10% 1812 RoHS: Compliant | 34766 |
|
$0.5330 / $1.4600 | Buy Now |
|
Future Electronics | 1812 4.7 nF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 26000Reel |
|
$0.5150 / $0.5450 | Buy Now |
|
Future Electronics | 1812 4.7 nF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 43Cut Tape/Mini-Reel |
|
$0.8950 / $1.2100 | Buy Now |
|
Future Electronics | 1812 4.7 nF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4450 / $0.4900 | Buy Now |
|
Bristol Electronics | 13900 |
|
RFQ | ||
|
Bristol Electronics | 606 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GA343DR7GD472KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GA343DR7GD472KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |