Part Details for GA342QR7GF151KW01L by Murata Manufacturing Co Ltd
Overview of GA342QR7GF151KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA342QR7GF151KW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R4266
|
Newark | Multilayer Ceramic Capacitor, Ga3 Series, 150 Pf, - 10%, X7R, 250 V, 1808 [4520 Metric] Rohs Compliant: Yes |Murata GA342QR7GF151KW01L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 360 |
|
$0.8740 / $1.5900 | Buy Now |
DISTI #
490-3472-1-ND
|
DigiKey | CAP CER 150PF 250VAC X7R 1808 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7520 In Stock |
|
$0.5158 / $1.8400 | Buy Now |
DISTI #
GA342QR7GF151KW01L
|
Avnet Americas | Ceramic Suppression Capacitor, 150 pF, ? 10%, X1 / Y2, 250 Vac, 250 Vac, 1808 [4520 Metric] - Tape and Reel (Alt: GA342QR7GF151KW01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5211 | Buy Now |
DISTI #
81-GA342QR7GF151KL
|
Mouser Electronics | Safety Capacitors 150PF 250V 10% 1808 RoHS: Compliant | 10822 |
|
$0.5120 / $1.5300 | Buy Now |
|
Future Electronics | 1808 150 pF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4800 / $0.4950 | Buy Now |
|
Future Electronics | 1808 150 pF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4700 / $0.5050 | Buy Now |
|
Bristol Electronics | 4164 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.00015UF, SURFACE MOUNT, 1808 | 1600 |
|
$0.2000 / $1.0000 | Buy Now |
DISTI #
GA342QR7GF151KW01L
|
TTI | Safety Capacitors 150PF 250V 10% 1808 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5070 / $0.5500 | Buy Now |
DISTI #
GA342QR7GF151KW01L
|
TME | Capacitor: ceramic, MLCC, 150pF, 250V, X7R, ±10%, SMD, 1808 Min Qty: 2000 | 0 |
|
$0.1460 | RFQ |
Part Details for GA342QR7GF151KW01L
GA342QR7GF151KW01L CAD Models
GA342QR7GF151KW01L Part Data Attributes
|
GA342QR7GF151KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GA342QR7GF151KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 250, SAFETY CLASS Y2 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for GA342QR7GF151KW01L
This table gives cross-reference parts and alternative options found for GA342QR7GF151KW01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA342QR7GF151KW01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA342QR7GF151KW01K | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 1808, CHIP | Murata Manufacturing Co Ltd | GA342QR7GF151KW01L vs GA342QR7GF151KW01K |
GA342QR7GD151KW01L | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GA342QR7GF151KW01L vs GA342QR7GD151KW01L |