-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NON-LINEAR RESISTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7901
|
Newark | Discrete Ntc, 30,000 ± 0.2°C |Te Connectivity Sensors GA30K6A1B Min Qty: 281 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
223-GA30K6A1B-ND
|
DigiKey | DISCRETE 30K OHMS,+/-0.2C FROM 0 Min Qty: 281 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6962 | Buy Now |
DISTI #
GA30K6A1B
|
Avnet Americas | Thermistor NTC 30k Ohm 2-Pin Radial Leaded - Bulk (Alt: GA30K6A1B) Min Qty: 281 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9944 / $7.2136 | Buy Now |
DISTI #
TSSGA30K6A1B
|
Heilind Electronics | DISCRETE NTC, 30,000 0.2 C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DISCRETE 30K OHMS,+/-0.2C FROM 0C TO 70C | 0 |
|
$6.3000 / $13.0700 | Buy Now |
DISTI #
TSSGA30K6A1B
|
Interstate Connecting Components | DISCRETE NTC, 30,000 0.2 C | 0 |
|
Buy Now | |
DISTI #
000000000006095081
|
Sager | NTC Thermistors Discrete NTC, 30,000O +/- 0.2?C Min Qty: 1 | 0 |
|
$6.7700 / $8.1900 | Buy Now |
DISTI #
GA30K6A1B
|
Avnet Asia | Thermistor NTC 30k Ohm 2-Pin Radial Leaded (Alt: GA30K6A1B) RoHS: Compliant Min Qty: 281 Package Multiple: 281 Lead time: 17 Weeks, 1 Days | 0 |
|
$1.0350 / $1.0925 | Buy Now |
|
Master Electronics | DISCRETE 30K OHMS,+/-0.2C FROM 0C TO 70C | 0 |
|
$6.3000 / $13.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GA30K6A1B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GA30K6A1B
TE Connectivity
NON-LINEAR RESISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 76 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Resistor Type | NON-LINEAR RESISTOR | |
Thermistor Application | TEMPERATURE SENSING |