Part Details for GA30K5A311I by TE Connectivity
Overview of GA30K5A311I by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA30K5A311I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-GA30K5A311I-ND
|
DigiKey | THERMISTOR 30K 10" 32AWG LEADS Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$16.0400 | Buy Now |
DISTI #
TSSGA30K5A311I
|
Heilind Electronics | DISC-DISCRETE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSSGA30K5A311I
|
Interstate Connecting Components | DISC-DISCRETE | 0 |
|
Buy Now | |
DISTI #
000000000007234466
|
Sager | NTC Thermistors DISCRETE - MFG Min Qty: 1 | 0 |
|
$18.1700 / $21.9800 | Buy Now |