Part Details for GA300A by Microsemi Corporation
Overview of GA300A by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA300A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GA300A-ND
|
DigiKey | SCR Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6302 | Buy Now |
Part Details for GA300A
GA300A CAD Models
GA300A Part Data Attributes
|
GA300A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GA300A
Microsemi Corporation
Silicon Controlled Rectifier, 0.314A I(T)RMS, 60V V(DRM), 60V V(RRM), 1 Element, TO-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | ULTRA FAST | |
Circuit Commutated Turn-off Time-Nom | 0.3 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 15 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.75 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.314 A | |
Repetitive Peak Off-state Leakage Current-Max | 0.1 µA | |
Repetitive Peak Off-state Voltage | 60 V | |
Repetitive Peak Reverse Voltage | 60 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for GA300A
This table gives cross-reference parts and alternative options found for GA300A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA300A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA300A | Silicon Controlled Rectifier, 0.628A I(T)RMS, 100000mA I(T), 60V V(DRM), 1 Element, TO-18, | Unitrode Corp (RETIRED) | GA300A vs GA300A |