Part Details for GA30-474KLF by Gowanda Electronics Corporation
Overview of GA30-474KLF by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3094-ALC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Air-Core, SMD, 2022, ROHS COMPLIANT | |
GA3094-ALB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Air-Core, SMD, 2022, ROHS COMPLIANT | |
GA3095-ALB | Coilcraft Inc | General Purpose Inductor, 0.0175uH, 5%, 1 Element, Air-Core, SMD, 2322, ROHS COMPLIANT |
Price & Stock for GA30-474KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA30-474KLF
|
Avnet Americas | HIGH CURRENT POWER CHOKE - Bulk (Alt: GA30-474KLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8900 / $6.9900 | Buy Now |
Part Details for GA30-474KLF
GA30-474KLF CAD Models
GA30-474KLF Part Data Attributes
|
GA30-474KLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GA30-474KLF
Gowanda Electronics Corporation
General Purpose Inductor, 4700uH, 10%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 3.79 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11.43 mm | |
Package Length | 22.86 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Rated Current-Max | 0.000346 A | |
Self Resonance Frequency | 0.32 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |