GA30-105KLF
Gowanda Electronics Corporation
Description: General Purpose Inductor, 10000uH, 10%, 1 Element, ROHS COMPLIANT

Overview of GA30-105KLF by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

Price & Stock for GA30-105KLF by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2639-GA30-105KLFTR-ND
DigiKey HIGH CURRENT AXIAL POWER CHOKE Min Qty: 400 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 400 $6.1802
$6.1802 Buy Now
DISTI # GA30-105KLF
Avnet Americas HIGH CURRENT POWER CHOKE - Bulk (Alt: GA30-105KLF) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk 0
  • 50 $8.1312
  • 100 $6.3722
  • 150 $6.2456
  • 250 $6.1190
  • 500 $5.1688
  • 2,500 $4.7600
  • 5,000 $4.2372
$4.2372 / $8.1312 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $10.1000
  • 50 $7.5700
  • 75 $7.0700
  • 99 $6.9300
$6.9300 / $10.1000 Buy Now

CAD Models for GA30-105KLF by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GA30-105KLF by Gowanda Electronics Corporation

GA30-105KLF
Gowanda Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Tubular
Core Material
FERRITE
DC Resistance
7.3 Ω
Inductance-Nom (L)
10000 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Lead Diameter
0.813 mm
Lead Length
31.75 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
11.43 mm
Package Length
22.86 mm
Package Style
Axial
Packing Method
TR, 12 Inch
Rated Current-Max
0.00025 A
Self Resonance Frequency
0.2 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. GA30-105KLF
    Gowanda Electronics Corporation
    General Purpose Inductor, 10000uH, 10%, 1 Element, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GA30-105KLF by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GA30-105KLF by Gowanda Electronics Corporation

  • Please alert me when GA30-105KLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GA30-105KLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GA30-105KLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GA30-105KLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GA30-105KLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GA30-105KLF by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: