Part Details for GA3-B0-24-615-11-HC by Carling Technologies
Overview of GA3-B0-24-615-11-HC by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA3-B0-24-615-11-HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-GA3-B0-24-615-11-HC-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.7400 | Buy Now |
DISTI #
691-GA3B02461511HC
|
Mouser Electronics | Circuit Breakers GA3B02461511HC RoHS: Compliant | 0 |
|
$176.6700 / $206.3300 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 15A 240VAC 125VDC RoHS: Compliant |
1 In Stock |
|
$103.0400 / $185.7800 | Buy Now |
DISTI #
000000000003795665
|
Sager | Circuit Breakers GA3B02461511HC Min Qty: 1 | 0 |
|
$98.8400 / $217.6500 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 3Pole 15A 240VAC 125VDC RoHS: Compliant |
1 In Stock |
|
$103.0400 / $185.7800 | Buy Now |
Part Details for GA3-B0-24-615-11-HC
GA3-B0-24-615-11-HC CAD Models
GA3-B0-24-615-11-HC Part Data Attributes
|
GA3-B0-24-615-11-HC
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
GA3-B0-24-615-11-HC
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 52.43 mm | |
Body Height | 73.05 mm | |
Body Length or Diameter | 106.38 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 480 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |