There are no models available for this part yet.
Overview of GA255DR7E2104MW01L by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GA255DR7E2104MW01L by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 250V 100nF X7R 20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 712 |
|
$0.2901 / $0.5203 | Buy Now |
CAD Models for GA255DR7E2104MW01L by Murata Electronics Oy
Related Parts for GA255DR7E2104MW01L
-
MKP1J012202C00JSSDFixed Capacitors
-
RG2012V-821-P-T1Fixed Resistors
-
1581860000Headers and Edge Type Connectors
-
7447709151Fixed Inductors
-
FLLD261Rectifier Diodes
-
744273222Data Line Filters
-
IXTK60N50L2Power Field-Effect Transistors
-
NUP2105LT1GTransient Suppressors
-
MCHC11F1CFNE4Microcontrollers