Part Details for GA2500-480 by ondrives.us
Overview of GA2500-480 by ondrives.us
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PGA2500IDBG4 | Texas Instruments | Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 | |
PGA2500IDB | Texas Instruments | Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 | |
PGA2500IDBR | Texas Instruments | Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 |
Price & Stock for GA2500-480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4319-GA2500-480-ND
|
DigiKey | SHAFT, 0.2500 DIA. X 48IN LG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$18.1800 / $23.3100 | Buy Now |