-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11953-1-ND
|
DigiKey | CAP CER 1000PF 250VAC X7R 1808 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4236 In Stock |
|
$0.4837 / $1.4400 | Buy Now |
DISTI #
GA242QR7E2102MW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, ± 20%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: GA242QR7E2102MW01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6607 | Buy Now |
DISTI #
81-GA242QR7E2102MW1L
|
Mouser Electronics | Specialty Ceramic Capacitors RoHS: Compliant | 859 |
|
$0.4690 / $1.4200 | Buy Now |
DISTI #
V72:2272_07176684
|
Arrow Electronics | Cap Ceramic 0.001uF 250VAC X7R 20% Pad SMD 1808 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1851 Container: Cut Strips | Americas - 4 |
|
$0.4213 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4560 | Buy Now |
DISTI #
GA242QR7E2102MW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, ± 20%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: GA242QR7E2102MW01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6607 | Buy Now |
DISTI #
GA242QR7E2102MW01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, � 20%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: GA242QR7E2102MW01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GA242QR7E2102MW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GA242QR7E2102MW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |