Part Details for GA200A by Microchip Technology Inc
Results Overview of GA200A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GA200A Information
GA200A by Microchip Technology Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for GA200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5540
|
Newark | Scr To-18 Rohs Compliant: Yes |Microchip GA200A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.4800 / $69.1300 | Buy Now |
DISTI #
GA200A
|
Avnet Americas | SCR 60V 0.2A 3-Pin TO-18 - Bulk (Alt: GA200A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$62.7110 / $66.9662 | Buy Now |
DISTI #
579-GA200A
|
Mouser Electronics | SCRs SCR | 0 |
|
$74.4500 | Order Now |
DISTI #
GA200A
|
Microchip Technology Inc | SCR _ TO-18, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$74.4500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$69.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.1100 / $191.4800 | Buy Now |
|
NAC | SCR, TO-18 RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$64.8700 / $75.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$68.1100 / $191.4800 | Buy Now |
Part Details for GA200A
GA200A CAD Models
GA200A Part Data Attributes
|
GA200A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GA200A
Microchip Technology Inc
Silicon Controlled Rectifier, 0.314A I(T)RMS, 60V V(DRM), 60V V(RRM), 1 Element, TO-18
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | ULTRA FAST | |
Circuit Commutated Turn-off Time-Nom | 0.3 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.75 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.314 A | |
Repetitive Peak Off-state Leakage Current-Max | 0.1 µA | |
Repetitive Peak Off-state Voltage | 60 V | |
Repetitive Peak Reverse Voltage | 60 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for GA200A
This table gives cross-reference parts and alternative options found for GA200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GA200A | Unitrode Corp (RETIRED) | Check for Price | Silicon Controlled Rectifier, 0.628A I(T)RMS, 400mA I(T), 60V V(DRM), 1 Element, TO-18, | GA200A vs GA200A |
GA200A | Unitrode Corporation | Check for Price | Silicon Controlled Rectifier, 0.628A I(T)RMS, 0.4A I(T), 60V V(DRM), 1 Element, TO-18, | GA200A vs GA200A |