Part Details for GA20-152KLF by Gowanda Electronics Corporation
Overview of GA20-152KLF by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE763GA202600T | Amphenol Communications Solutions | SFP SMT CONNECTOR | |
HM2R30PAGA20N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hardmetric Series 5 Row Right angle Press-Fit Female Type C with 55 Signal pins | |
UE763GA203600T | Amphenol Communications Solutions | SFP SMT CONNECTOR |
Price & Stock for GA20-152KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA20-152KLF
|
Avnet Americas | HIGH CURRENT POWER CHOKE - Bulk (Alt: GA20-152KLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9200 / $5.7100 | Buy Now |
Part Details for GA20-152KLF
GA20-152KLF CAD Models
GA20-152KLF Part Data Attributes
|
GA20-152KLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GA20-152KLF
Gowanda Electronics Corporation
General Purpose Inductor, 15uH, 10%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.604 mm | |
Package Length | 16.002 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Rated Current-Max | 0.002636 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |