GA2-B1-16-630-13-ME
Carling Technologies
Description: Magnetic Circuit Breaker, 2 Pole(s), 30A, 80VDC, Din Rail,

Overview of GA2-B1-16-630-13-ME by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GA2-B1-16-630-13-ME by Carling Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 432-GA2-B1-16-630-13-ME-ND
DigiKey CIRCUIT BREAKER Min Qty: 1 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $190.8300
$190.8300 Buy Now
DISTI # 691-GA2B11663013ME
Mouser Electronics Circuit Breakers GA2B11663013ME RoHS: Compliant 0
  • 1 $190.8100
  • 5 $180.2000
  • 10 $159.0100
  • 25 $152.1900
  • 50 $137.8000
$137.8000 / $190.8100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $152.2000
  • 3 $149.9200
  • 5 $142.4000
  • 10 $85.4400
  • 25 $84.1600
$84.1600 / $152.2000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $152.2000
  • 3 $149.9200
  • 5 $142.4000
  • 10 $85.4400
  • 25 $84.1600
$84.1600 / $152.2000 Buy Now

CAD Models for GA2-B1-16-630-13-ME by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GA2-B1-16-630-13-ME by Carling Technologies

GA2-B1-16-630-13-ME
Carling Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
Actuator Type
HANDLE
Body Breadth
34.95 mm
Body Height
59.72 mm
Body Length or Diameter
106.38 mm
Circuit Function
SERIES TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
Mounting Feature
DIN RAIL
Number of Poles
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
5000 A
Rated Current
30 A
Rated Voltage(DC)
80 V
Reference Standard
TUL, UL
Surface Mount
NO
Terminal Shape
SCREW
Want to compare parts?
  1. GA2-B1-16-630-13-ME
    Carling Technologies
    Magnetic Circuit Breaker, 2 Pole(s), 30A, 80VDC, Din Rail,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GA2-B1-16-630-13-ME by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GA2-B1-16-630-13-ME by Carling Technologies

Select Manufacturer
Which Manufacturer of GA2-B1-16-630-13-ME would you like to use for your alert(s)?
  • Please alert me when GA2-B1-16-630-13-ME inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GA2-B1-16-630-13-ME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GA2-B1-16-630-13-ME to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GA2-B1-16-630-13-ME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GA2-B1-16-630-13-ME.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GA2-B1-16-630-13-ME by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: