Part Details for GA2-B0-44-630-1B-DC by Carling Technologies
Overview of GA2-B0-44-630-1B-DC by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for GA2-B0-44-630-1B-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-GA2-B0-44-630-1B-DC-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$182.2700 | Buy Now |
DISTI #
691-GA2B0446301BDC
|
Mouser Electronics | Circuit Breakers GA2B0446301BDC RoHS: Compliant | 0 |
|
$134.2800 / $182.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.1700 / $156.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.1700 / $156.1100 | Buy Now |
Part Details for GA2-B0-44-630-1B-DC
GA2-B0-44-630-1B-DC CAD Models
GA2-B0-44-630-1B-DC Part Data Attributes
|
GA2-B0-44-630-1B-DC
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
GA2-B0-44-630-1B-DC
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 30A, 240VAC, Din Rail,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 34.95 mm | |
Body Height | 59.72 mm | |
Body Length or Diameter | 92.08 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |