There are no models available for this part yet.
Overview of GA1MC8-P04QJ00-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for GA1MC8-P04QJ00-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AK0991
|
Newark | Odu Medi-Snap⮠Receptacle For Front Panel Mounting, Size 1, Ip68, 4 Contacts, C (60°) Key Rohs Compliant: Yes |Odu-Usa GA1MC8-P04QJ00-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1800 / $34.5400 | Buy Now | |
DISTI #
1907-GA1MC8-P04QJ00-0000-ND
|
DigiKey | ODU MEDI-SNAP RECEPTACLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.4300 | Buy Now | |
DISTI #
394-GA1MC8P04QJ00000
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$19.6400 / $28.6400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3300 / $27.7800 | Buy Now |
CAD Models for GA1MC8-P04QJ00-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part Data Attributes for GA1MC8-P04QJ00-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|