Part Details for GA1MC7-P12LCC9-0000 by ODU-USA Inc
Results Overview of GA1MC7-P12LCC9-0000 by ODU-USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GA1MC7-P12LCC9-0000 Information
GA1MC7-P12LCC9-0000 by ODU-USA Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for GA1MC7-P12LCC9-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5651
|
Newark | Circular Conn, Rcpt, 12Pos, Solder, Product Range:Medi-Snap Series, Circular Connector Shell Style... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$10.3000 | Buy Now |
DISTI #
38AJ5651
|
Avnet Americas | Circular Connector, MEDI-SNAP Series, Panel Mount Receptacle, 12 Contacts, Solder Socket - Bulk (Alt... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk |
5 Partner Stock |
|
$38.8500 / $47.6200 | Buy Now |
DISTI #
GA1MC7-P12LCC9-0000
|
Avnet Americas | Circular Connector, MEDI-SNAP Series, Panel Mount Receptacle, 12 Contacts, Solder Socket - Bulk (Alt... more Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4674 / $32.5764 | Buy Now |