GA1812A152FBEAT31G
Description: Ceramic Capacitor, Ceramic,

Overview of GA1812A152FBEAT31G by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for GA1812A152FBEAT31G by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # GA1812A152FBEAT31G
Avnet Americas GA Multilayer Ceramic Chip Capacitor for Automotive Application 1812 Size 0.0015uF 500V C0G ±1% Tolerance 2-Pin SMD T/R - Tape and Reel (Alt: GA1812A152FBEAT31G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $1.8486
  • 4,000 $1.7893
  • 6,000 $1.7300
  • 10,000 $1.6707
  • 20,000 $1.6061
  • 100,000 $1.5306
  • 200,000 $1.4552
$1.4552 / $1.8486 Buy Now
DISTI # 77-GA812A152FBEAT31G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT GA1812A152FBEAT31G 0
  • 2,000 $1.4900
  • 5,000 $1.4600
$1.4600 / $1.4900 Order Now

CAD Models for GA1812A152FBEAT31G by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GA1812A152FBEAT31G by Vishay Intertechnologies

GA1812A152FBEAT31G
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1812
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.18 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
AEC-Q200
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. GA1812A152FBEAT31G
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GA1812A152FBEAT31G by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GA1812A152FBEAT31G by Vishay Intertechnologies

  • Please alert me when GA1812A152FBEAT31G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GA1812A152FBEAT31G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GA1812A152FBEAT31G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GA1812A152FBEAT31G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GA1812A152FBEAT31G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GA1812A152FBEAT31G by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: