Part Details for GA1812A101GXCAR31G by Vishay Intertechnologies
Overview of GA1812A101GXCAR31G by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GA1812A101GXCAR31G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA1812A101GXCAR31G
|
Avnet Americas | GA Multilayer Ceramic Chip Capacitor for Automotive Application 1812 Size 100pF 200V C0G ±2% Tolerance 2-Pin SMD T/R - Tape and Reel (Alt: GA1812A101GXCAR31G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4450 / $0.5653 | Buy Now |
DISTI #
77-GA812A101GXCAR31G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT GA1812A101GXCAR31G | 0 |
|
$0.4490 / $0.4750 | Order Now |
Part Details for GA1812A101GXCAR31G
GA1812A101GXCAR31G CAD Models
GA1812A101GXCAR31G Part Data Attributes
|
GA1812A101GXCAR31G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GA1812A101GXCAR31G
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |