Part Details for GA125TS120U by International Rectifier
Overview of GA125TS120U by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GA125TS120U
GA125TS120U CAD Models
GA125TS120U Part Data Attributes
|
GA125TS120U
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
GA125TS120U
International Rectifier
Insulated Gate Bipolar Transistor, 125A I(C), 1200V V(BR)CES, N-Channel, INT-A-PAK-7
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 125 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 625 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 863 ns | |
Turn-on Time-Nom (ton) | 345 ns |
Alternate Parts for GA125TS120U
This table gives cross-reference parts and alternative options found for GA125TS120U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA125TS120U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA125TS120U | Insulated Gate Bipolar Transistor, 125A I(C), 1200V V(BR)CES, N-Channel, INT-A-PAK-7 | Infineon Technologies AG | GA125TS120U vs GA125TS120U |
GA125TS120UPBF | Insulated Gate Bipolar Transistor, 125A I(C), 1200V V(BR)CES, N-Channel, INT-A-PAK-7 | International Rectifier | GA125TS120U vs GA125TS120UPBF |