Part Details for GA10KF3450DPHFN by TE Connectivity
Overview of GA10KF3450DPHFN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for GA10KF3450DPHFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
824-GA10KF3450DPHFN
|
Mouser Electronics | NTC Thermistors HD Glass D0-35 Series Thermistors | 0 |
|
$0.8230 | Order Now |
DISTI #
71023574
|
RS | Sensor, HD Glass D0-35 Series Thermistors, Temperature, GA10KF3450DPHFN | TE Connectivity GA10KF3450DPHFN RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 | RFQ |
DISTI #
GA10KF3450DPHFN
|
Avnet Abacus | (Alt: GA10KF3450DPHFN) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GA10KF3450DPHFN
GA10KF3450DPHFN CAD Models
GA10KF3450DPHFN Part Data Attributes
|
GA10KF3450DPHFN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GA10KF3450DPHFN
TE Connectivity
NTC Thermistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -40 °C | |
Resistor Type | NTC THERMISTOR | |
Thermistor Application | TEMPERATURE SENSING |