-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NON-LINEAR RESISTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-GA10K4A1C-ND
|
DigiKey | DISCRETE 10K OHMS,+/-0.5C FROM 0 Min Qty: 363 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7962 | Buy Now |
DISTI #
GA10K4A1C
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Radial Leaded - Bulk (Alt: GA10K4A1C) RoHS: Not Compliant Min Qty: 363 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSSGA10K4A1C
|
Heilind Electronics | DISCRETE NTC, 10,000 0.5 C | Americas - 0 in Stock |
|
$4.7808 / $7.2682 | Buy Now |
|
Onlinecomponents.com | DISCRETE 10K OHMS,+/-0.5C FROM 0C TO 70C RoHS: Compliant | 0 |
|
$6.1600 / $12.9100 | Buy Now |
DISTI #
TSSGA10K4A1C
|
Interstate Connecting Components | DISCRETE NTC, 10,000 0.5 C | 0 |
|
$4.7808 / $7.2682 | Buy Now |
DISTI #
GA10K4A1C
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 363 | 0 |
|
$1.6700 / $6.3000 | Buy Now |
DISTI #
000000000006095031
|
Sager | NTC Thermistors DISCRETE 10K OHMS,+/-0.5C FROM 0C TO 70C Min Qty: 1 | 0 |
|
$6.6400 / $9.5500 | Buy Now |
DISTI #
GA10K4A1C
|
Avnet Abacus | (Alt: GA10K4A1C) RoHS: Compliant Min Qty: 363 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DISCRETE 10K OHMS,+/-0.5C FROM 0C TO 70C RoHS: Compliant | 0 |
|
$6.1600 / $12.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GA10K4A1C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GA10K4A1C
TE Connectivity
NON-LINEAR RESISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 76 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Resistor Type | NON-LINEAR RESISTOR | |
Thermistor Application | TEMPERATURE SENSING |