-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NON-LINEAR RESISTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4994
|
Newark | Discrete 10K Ohms,+/-0.2C From 0C To 70C |Te Connectivity Sensors GA10K4A1B RoHS: Not Compliant Min Qty: 758 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
223-GA10K4A1B-ND
|
DigiKey | DISCRETE 10K OHMS,+/-0.2C FROM 0 Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3307 | Buy Now |
DISTI #
GA10K4A1B
|
Avnet Americas | DISCRETE 10K OHMS,+/-0.2C FROM 0C TO 70C - Bulk (Alt: GA10K4A1B) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$6.3720 / $7.6680 | Buy Now |
DISTI #
571-GA10K4A1B
|
Mouser Electronics | NTC Thermistors DISCRETE 10K OHMS, 0.2C FROM 0C TO 70C RoHS: Compliant | 0 |
|
$7.1400 / $7.7200 | Order Now |
DISTI #
71023572
|
RS | Sensor, Discrete NTC, 10,000, GA10K4A1B | TE Connectivity GA10K4A1B RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 | RFQ |
DISTI #
TSSGA10K4A1B
|
Heilind Electronics | DISCRETE NTC, 10,000 0. | Americas - 0 in Stock |
|
$5.9904 / $7.8811 | Buy Now |
|
Onlinecomponents.com | DISCRETE 10K OHMS,+/-0.2C FROM 0C TO 70C RoHS: Compliant | 0 |
|
$6.7000 / $18.3100 | Buy Now |
DISTI #
GA10K4A1B
|
TTI | NTC Thermistors DISCRETE 10K OHMS, 0.2C FROM 0C TO 70C RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
TSSGA10K4A1B
|
Interstate Connecting Components | DISCRETE NTC, 10,000 0. | 0 |
|
$5.9904 / $7.8811 | Buy Now |
DISTI #
GA10K4A1B
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 500 | 0 |
|
$2.1000 / $6.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GA10K4A1B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GA10K4A1B
TE Connectivity
NON-LINEAR RESISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 76 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Resistor Type | NON-LINEAR RESISTOR | |
Thermistor Application | TEMPERATURE SENSING |