Part Details for GA10K3D536 by TE Connectivity
Overview of GA10K3D536 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA10K3D536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7794
|
Newark | Ss Flange Mt. Probe, 10K @ 25°C, ± 1°C 0°C To 70°C |Te Connectivity Sensors GA10K3D536 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $14.0100 | Buy Now |
DISTI #
GA10K3D536
|
Avnet Americas | SS flange Mt. probe, 10KO @ 25°C, ± 1°C 0°C to 70°C (Alt: GA10K3D536) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
000000000006095020
|
Sager | NTC Thermistors SS flange Mt. probe, 10KO @ 25 C, +/- 1 C 0 C to 70?C | 0 |
|
Buy Now | |
DISTI #
GA10K3D536
|
Avnet Abacus | SS flange Mt. probe, 10KO @ 25�C, � 1�C 0�C to 70�C (Alt: GA10K3D536) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |