Part Details for GA10K3CG1311 by TE Connectivity
Results Overview of GA10K3CG1311 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GA10K3CG1311 Information
GA10K3CG1311 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for GA10K3CG1311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-GA10K3CG1311-ND
|
DigiKey | CHPG-10K +/- 1% B 3956 +/- 1% BT Min Qty: 800 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9250 | Buy Now |
DISTI #
GA10K3CG1311
|
Avnet Americas | CHPG-10K +/- 1% B 3956 +/- 1% BT647H-D - Bag (Alt: GA10K3CG1311) Min Qty: 800 Package Multiple: 400 Container: Bag | 0 |
|
$7.1707 / $10.0050 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 800 Package Multiple: 400 Lead time: 11 Weeks Container: Box |
0 Box |
|
$9.3500 | Buy Now |
DISTI #
TSSGA10K3CG1311
|
Heilind Electronics | CHPG-10K +/- 1% B 3956 +/- 1% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CHPG-10K +/- 1% B 3956 +/- 1% BT647H-D RoHS: Compliant | 0 |
|
$10.1700 / $28.5800 | Buy Now |
DISTI #
TSSGA10K3CG1311
|
Interstate Connecting Components | CHPG-10K +/- 1% B 3956 +/- 1% | 0 |
|
Buy Now | |
DISTI #
GA10K3CG1311
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Not Compliant Min Qty: 800 | 0 |
|
$6.6200 / $10.1800 | Buy Now |
DISTI #
000000000007149124
|
Sager | NTC Thermistors MISC TEMP - RESALE Min Qty: 400 | 0 |
|
$13.2300 | Buy Now |
|
Master Electronics | CHPG-10K +/- 1% B 3956 +/- 1% BT647H-D RoHS: Compliant | 0 |
|
$10.1700 / $28.5800 | Buy Now |
Part Details for GA10K3CG1311
GA10K3CG1311 CAD Models
GA10K3CG1311 Part Data Attributes
|
GA10K3CG1311
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GA10K3CG1311
TE Connectivity
NTC Thermistor, 10000ohm, Surface Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.4 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | SPECIAL | |
Terminal Shape | SPECIAL | |
Thermal Sensitivity Index | 3956 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |