There are no models available for this part yet.
Overview of GA10K3CG1211 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GA10K3CG1211 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH7778
|
Newark | Chpg-10K +/- 1% B 3976 +/- 1% Bt3-D |Te Connectivity Sensors GA10K3CG1211 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
223-GA10K3CG1211-ND
|
DigiKey | CHPG-10K +/- 1% B 3976 +/- 1% BT Min Qty: 400 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1900 | Buy Now | |
DISTI #
GA10K3CG1211
|
Avnet Americas | Gold metalized chip thermistor, 10K ± 1% - Bulk (Alt: GA10K3CG1211) Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$7.9532 / $9.5708 | Buy Now | |
DISTI #
571-GA10K3CG1211
|
Mouser Electronics | NTC Thermistors CHPG-10K +/- 1% B 3976 +/- 1% BT3-D RoHS: Compliant | 0 |
|
$9.8600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 5 Weeks Container: Box | 0Box |
|
$7.9300 | Buy Now | ||
DISTI #
TSSGA10K3CG1211
|
Heilind Electronics | GOLD METALIZED CHIP THERMISTOR | Americas - 0 in Stock |
|
$8.1504 / $9.8369 | Buy Now | |
Onlinecomponents.com | CHPG-10K +/- 1% B 3976 +/- 1% BT3-D RoHS: Compliant | 0 |
|
$8.3700 / $22.9200 | Buy Now | ||
DISTI #
TSSGA10K3CG1211
|
Interstate Connecting Components | GOLD METALIZED CHIP THERMISTOR | 0 |
|
$8.1504 / $9.8369 | Buy Now | |
DISTI #
GA10K3CG1211
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 400 | 0 |
|
$5.5400 / $8.5300 | Buy Now | |
DISTI #
000000000006095006
|
Sager | NTC Thermistors CHPG-10K +/- 1% B 3976 +/- 1% BT3-D Min Qty: 400 | 0 |
|
$10.8700 | Buy Now |
CAD Models for GA10K3CG1211 by TE Connectivity
Part Data Attributes for GA10K3CG1211 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.33 mm
|
Package Length
|
1.17 mm
|
Package Style
|
SMT
|
Package Width
|
1.17 mm
|
Packing Method
|
WAFFLE TRAY
|
Rated Power Dissipation (P)
|
0.05 W
|
Resistance
|
10000 Ω
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
YES
|
Terminal Placement
|
SPECIAL
|
Terminal Shape
|
SPECIAL
|
Thermal Sensitivity Index
|
3976 K
|
Thermistor Application
|
TEMPERATURE SENSING
|
Tolerance
|
1%
|