Part Details for GA100K6A1IA by TE Connectivity
Overview of GA100K6A1IA by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for GA100K6A1IA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC5950
|
Newark | Thermistor, Ntc, 100K, Radial, Zero Power Resistance At 25°C:100Kohm, Product Range:Series Ii, Thermistor Mounting:Through Hole, Beta Value (K):4261K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Temperaturerohs Compliant: Yes |Te Connectivity GA100K6A1IA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0800 / $12.7500 | Buy Now |
DISTI #
223-1534-ND
|
DigiKey | THERM NTC 100KOHM 4261K BEAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1580 In Stock |
|
$7.0271 / $12.2700 | Buy Now |
DISTI #
GA100K6A1IA
|
Avnet Americas | Thermistor NTC 100KOhm ±0.5% 2-Pin Radial - Bulk (Alt: GA100K6A1IA) RoHS: Not Compliant Min Qty: 363 Package Multiple: 363 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9708 / $7.1852 | Buy Now |
DISTI #
824-GA100K6A1IA
|
Mouser Electronics | NTC Thermistors THERM RADIAL +/- .1C,100K RoHS: Compliant | 136 |
|
$7.0200 / $12.2600 | Buy Now |
DISTI #
71023543
|
RS | Sensor, NTC SERIES 2, 100K, TOLA, Temperature, GA100K6A1IA | TE Connectivity GA100K6A1IA RoHS: Not Compliant Min Qty: 363 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8800 | RFQ |
DISTI #
TSSGA100K6A1IA
|
Heilind Electronics | NTC SERIES 2, 100K, TOLA | Americas - 0 in Stock |
|
$4.8528 / $7.3849 | Buy Now |
|
Onlinecomponents.com | DISCRETE 100K OHMS,+/-0.1C 0C TO 70C | 0 |
|
$4.5500 / $8.9100 | Buy Now |
DISTI #
GA100K6A1IA
|
TTI | NTC Thermistors THERM RADIAL +/- .1C,100K RoHS: Compliant pbFree: Pb-Free Min Qty: 363 Package Multiple: 363 Container: Bulk |
Americas - 363 In Stock |
|
$3.0200 | Buy Now |
DISTI #
TSSGA100K6A1IA
|
Interstate Connecting Components | NTC SERIES 2, 100K, TOLA | 0 |
|
$4.8528 / $7.3849 | Buy Now |
DISTI #
GA100K6A1IA
|
Avnet Abacus | Thermistor NTC 100KOhm �0.5% 2-Pin Radial (Alt: GA100K6A1IA) RoHS: Compliant Min Qty: 363 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GA100K6A1IA
GA100K6A1IA CAD Models
GA100K6A1IA Part Data Attributes:
|
GA100K6A1IA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GA100K6A1IA
TE Connectivity
NON-LINEAR RESISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 76 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Resistor Type | NON-LINEAR RESISTOR | |
Thermistor Application | TEMPERATURE SENSING |