-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NON-LINEAR RESISTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK0356
|
Newark | Ntc Thermistors Discrete 100K Ohms,+/-0.1C 0C To |Te Connectivity GA100K6A1A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 245 |
|
$9.3000 / $11.5200 | Buy Now |
DISTI #
2266-GA100K6A1A-ND
|
DigiKey | THERM NTC 100KOHM 4261K BEAD Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
245 In Stock |
|
$7.1500 / $7.5700 | Buy Now |
DISTI #
223-1532-ND
|
DigiKey | THERM NTC 100KOHM 4261K BEAD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6 In Stock |
|
$7.0134 / $12.5200 | Buy Now |
DISTI #
GA100K6A1A
|
Avnet Americas | Thermistor NTC 100KOhm ±0.5% 2-Pin Radial - Bulk (Alt: GA100K6A1A) RoHS: Not Compliant Min Qty: 394 Package Multiple: 394 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8528 / $7.0432 | Buy Now |
DISTI #
824-GA100K6A1A
|
Mouser Electronics | NTC Thermistors DISCRETE 100K OHMS,+/-0.1C 0C TO 70C | 77 |
|
$5.9600 / $12.7800 | Buy Now |
DISTI #
71023541
|
RS | Sensor, DISC-+- 0.2'C 0'C 70'C, Temperature, GA100K6A1A | TE Connectivity GA100K6A1A RoHS: Not Compliant Min Qty: 394 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7300 | RFQ |
DISTI #
TSSGA100K6A1A
|
Heilind Electronics | DISCRETE NTC, 100,000 0.1 C | Americas - 0 in Stock |
|
$4.7664 / $7.2390 | Buy Now |
|
Onlinecomponents.com | DISCRETE 100K OHMS,+/-0.1C 0C TO 70C |
245 Partner Stock |
|
$3.7300 / $9.9700 | Buy Now |
DISTI #
TSSGA100K6A1A
|
Interstate Connecting Components | DISCRETE NTC, 100,000 0.1 C | 0 |
|
$4.7664 / $7.2390 | Buy Now |
DISTI #
000000000005396469
|
Sager | NTC Thermistors DISCRETE 100K OHMS,+/-0.1C 0C TO 70C Min Qty: 1 | 0 |
|
$6.6100 / $8.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GA100K6A1A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GA100K6A1A
TE Connectivity
NON-LINEAR RESISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 76 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Resistor Type | NON-LINEAR RESISTOR | |
Thermistor Application | TEMPERATURE SENSING |