Part Details for GA100-005WD by TE Connectivity
Overview of GA100-005WD by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJS6005WDPK-00#T0 | Renesas Electronics Corporation | SiC Schottky Barrier Diode, TO-3P, / | |
SIT5348AI-FR033IGA10.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO | |
SIT5347AE-FQ033JGA100.000000 | SiTime | 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for GA100-005WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H0147
|
Newark | Pressure Sensor, Operating Pressure Max:5Inch-H2O, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Gauge, Voltage Rating:5V, Port Style:Barbed, Supply Current:-, Product Range:Ares Series, Accuracy:0.25% Rohs Compliant: No |Te Connectivity Sensors GA100-005WD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |