There are no models available for this part yet.
Overview of GA1-B0-24-613-12-DG by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GA1-B0-24-613-12-DG by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-GA1-B0-24-613-12-DG-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.1300 | Buy Now | |
DISTI #
691-GA1B02461312DG
|
Mouser Electronics | Circuit Breakers GA1B02461312DG RoHS: Compliant | 0 |
|
$53.9800 / $77.1200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.2900 / $65.8300 | Buy Now | ||
DISTI #
000000000005754229
|
Sager | Circuit Breakers GA1B02461312DG Min Qty: 1 | 0 |
|
$23.2300 / $67.2200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$24.2900 / $65.8300 | Buy Now |
CAD Models for GA1-B0-24-613-12-DG by Carling Technologies
Part Data Attributes for GA1-B0-24-613-12-DG by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
HANDLE
|
Body Breadth
|
17.48 mm
|
Body Height
|
66.55 mm
|
Body Length or Diameter
|
110.01 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
DIN RAIL
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
13 A
|
Rated Voltage(AC)
|
240 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP ON
|