Part Details for GA1-B0-16-616-11-MG by Carling Technologies
Overview of GA1-B0-16-616-11-MG by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA1-B0-16-616-11-MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-GA1-B0-16-616-11-MG-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.1300 | Buy Now |
DISTI #
691-GA1B01661611MG
|
Mouser Electronics | Circuit Breakers GA1B01661611MG RoHS: Compliant | 0 |
|
$53.9800 / $77.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.2900 / $65.8300 | Buy Now |
DISTI #
000000000005754213
|
Sager | Circuit Breakers GA1B01661611MG Min Qty: 1 | 0 |
|
$23.2300 / $67.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.2900 / $65.8300 | Buy Now |
Part Details for GA1-B0-16-616-11-MG
GA1-B0-16-616-11-MG CAD Models
GA1-B0-16-616-11-MG Part Data Attributes
|
GA1-B0-16-616-11-MG
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
GA1-B0-16-616-11-MG
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 17.48 mm | |
Body Height | 66.55 mm | |
Body Length or Diameter | 110.01 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 16 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |