Datasheets
GA0805A681JXABC31G by:

Ceramic Capacitor, Ceramic,

Part Details for GA0805A681JXABC31G by Vishay Intertechnologies

Overview of GA0805A681JXABC31G by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GA0805A681JXABC31G

Part # Distributor Description Stock Price Buy
DISTI # GA0805A681JXABC31G
Avnet Americas GA0805A681JXABC31G - Tape and Reel (Alt: GA0805A681JXABC31G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.0342
  • 12,000 $0.0335
  • 18,000 $0.0331
  • 30,000 $0.0326
  • 60,000 $0.0321
  • 300,000 $0.0316
  • 600,000 $0.0309
$0.0309 / $0.0342 Buy Now
DISTI # 77-GA805A681JXABC31G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT GA0805A681JXABC31G 0
  • 1 $0.2900
  • 10 $0.1920
  • 100 $0.1090
  • 1,000 $0.0710
  • 3,000 $0.0670
  • 9,000 $0.0560
  • 24,000 $0.0520
  • 45,000 $0.0500
  • 99,000 $0.0440
$0.0440 / $0.2900 Order Now

Part Details for GA0805A681JXABC31G

GA0805A681JXABC31G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GA0805A681JXABC31G Part Data Attributes

GA0805A681JXABC31G Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
GA0805A681JXABC31G Vishay Intertechnologies Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 0805
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 9 Weeks
Capacitance 0.00068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.45 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for GA0805A681JXABC31G

This table gives cross-reference parts and alternative options found for GA0805A681JXABC31G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA0805A681JXABC31G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VJ0805A681JXAAP Capacitor, Ceramic, Chip, General Purpose, 680pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape Vishay Vitramon GA0805A681JXABC31G vs VJ0805A681JXAAP
GA0805A681JXABP31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies GA0805A681JXABC31G vs GA0805A681JXABP31G
VJ0805A681JXAAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP Vishay Intertechnologies GA0805A681JXABC31G vs VJ0805A681JXAAC
VJ0805A681JXAAP Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP Vishay Intertechnologies GA0805A681JXABC31G vs VJ0805A681JXAAP
VJ0805A681JXAMP Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP Vishay Intertechnologies GA0805A681JXABC31G vs VJ0805A681JXAMP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GA0805A681JXABC31G by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GA0805A681JXABC31G by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of GA0805A681JXABC31G would you like to use for your alert(s)?
  • Please alert me when GA0805A681JXABC31G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GA0805A681JXABC31G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GA0805A681JXABC31G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GA0805A681JXABC31G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GA0805A681JXABC31G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GA0805A681JXABC31G by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: