Part Details for GA0701M by Same Sky
Overview of GA0701M by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA0701M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1189-ND
|
DigiKey | SPEAKER 8OHM 500MW TOP PORT 88DB Min Qty: 1000 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.7750 | Buy Now |
DISTI #
490-GA0701M
|
Mouser Electronics | Speakers & Transducers speaker, 70 mm , 22 mm deep, PET, alnico, 0.5 W, 8 ?, 400 Hz, solder eyelets | 0 |
|
$3.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$3.7800 | Buy Now |
|
Onlinecomponents.com | 70 mm, Round Frame, 0.5 W, 8 Ohm, AlNiCo Magnet, PET Cone, Speaker RoHS: Compliant | 0 |
|
$3.7500 / $10.2700 | Buy Now |
DISTI #
GA0701M
|
TME | Loudspeaker, general purpose, 500mW, 8Ω, Ø70x23mm, 3.7kHz, Ø: 70mm Min Qty: 1000 | 0 |
|
$4.9600 | RFQ |