Part Details for GA0666M by Same Sky
Overview of GA0666M by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA0666M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GA0666M
|
Mouser Electronics | Speakers & Transducers speaker, 66 mm square, 21.5 mm deep, PET, alnico, 500 mW, 8 ?, 400 Hz, solder eyelets | 0 |
|
$3.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks Container: Box | 0Box |
|
$2.9400 | Buy Now |
|
Onlinecomponents.com | 66 mm, Square Frame, 0.5 W, 8 Ohm, AlNiCo Magnet, Mylar Cone RoHS: Compliant | 0 |
|
$2.9200 / $6.1100 | Buy Now |
DISTI #
GA0666M
|
TME | Loudspeaker, general purpose, 500mW, 8Ω, 66x66x22mm, 11kHz, Ø: 66mm Min Qty: 1000 | 0 |
|
$3.8600 | RFQ |