Part Details for GA0603Y682KBBAR31G by Vishay Intertechnologies
Overview of GA0603Y682KBBAR31G by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA0603Y682KBBAR31G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA0603Y682KBBAR31G
|
Avnet Americas | GA0603Y682KBBAR31G - Tape and Reel (Alt: GA0603Y682KBBAR31G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0310 / $0.0329 | Buy Now |
DISTI #
77-GA603Y682KBBAR31G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT GA0603Y682KBBAR31G | 0 |
|
$0.0340 / $0.2200 | Order Now |
Part Details for GA0603Y682KBBAR31G
GA0603Y682KBBAR31G CAD Models
GA0603Y682KBBAR31G Part Data Attributes
|
GA0603Y682KBBAR31G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GA0603Y682KBBAR31G
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.75 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GA0603Y682KBBAR31G
This table gives cross-reference parts and alternative options found for GA0603Y682KBBAR31G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA0603Y682KBBAR31G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603Y682KFBAC | Capacitor, Ceramic, Chip, General Purpose, 6800pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | GA0603Y682KBBAR31G vs VJ0603Y682KFBAC |
VJ0603Y682KXBAC31X | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, Surface Mount, 0603, | Vishay Intertechnologies | GA0603Y682KBBAR31G vs VJ0603Y682KXBAC31X |
VJ0603Y682KXBAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | GA0603Y682KBBAR31G vs VJ0603Y682KXBAC |
VJ0603Y682KXBAP31 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | GA0603Y682KBBAR31G vs VJ0603Y682KXBAP31 |
GA0603Y682KXBAP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | GA0603Y682KBBAR31G vs GA0603Y682KXBAP31G |
VJ0603Y682KFBAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | GA0603Y682KBBAR31G vs VJ0603Y682KFBAP |
VJ0603Y682KEBAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, GREEN | Vishay Intertechnologies | GA0603Y682KBBAR31G vs VJ0603Y682KEBAC |
VJ0603Y682KFBAI | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | GA0603Y682KBBAR31G vs VJ0603Y682KFBAI |
VJ0603Y682KFBAP | Capacitor, Ceramic, Chip, General Purpose, 6800pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | GA0603Y682KBBAR31G vs VJ0603Y682KFBAP |
GA0603Y682KEBAO34G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | GA0603Y682KBBAR31G vs GA0603Y682KEBAO34G |