Part Details for GA0603D6R8BXXAC31M by Vishay Intertechnologies
Overview of GA0603D6R8BXXAC31M by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GA0603D6R8BXXAC31M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA0603D6R8BXXAC31M
|
Avnet Americas | GA0603D6R8BXXAC31M (Alt: GA0603D6R8BXXAC31M) Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0960 / $0.1062 | Buy Now |
DISTI #
77-GA603D6R8BXXAC31M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT GA0603D6R8BXXAC31M | 0 |
|
$0.1030 / $0.1090 | Order Now |
Part Details for GA0603D6R8BXXAC31M
GA0603D6R8BXXAC31M CAD Models
GA0603D6R8BXXAC31M Part Data Attributes
|
GA0603D6R8BXXAC31M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GA0603D6R8BXXAC31M
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |