Part Details for GA0571 by CUI Devices
Overview of GA0571 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA0571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1176-ND
|
DigiKey | SPEAKER 8OHM 250MW TOP PORT 88DB Min Qty: 1200 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.7048 | Buy Now |
DISTI #
490-GA0571
|
Mouser Electronics | Speakers & Transducers 57 mm, Round Frame, 0.25 W, 8 Ohm, AlNiCo Magnet, Paper Cone, Speaker | 0 |
|
$2.6300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 400 Container: Box | 0Box |
|
$2.7500 | Buy Now |