Part Details for GA0402Y822JXAAC31G by Vishay Intertechnologies
Results Overview of GA0402Y822JXAAC31G by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GA0402Y822JXAAC31G Information
GA0402Y822JXAAC31G by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GA0402Y822JXAAC31G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA0402Y822JXAAC31G
|
Avnet Americas | GA0402Y822JXAAC31G - Tape and Reel (Alt: GA0402Y822JXAAC31G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0336 / $0.0352 | Buy Now |
DISTI #
77-GA402Y822JXAAC31G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT GA0402Y822JXAAC31G | 0 |
|
$0.0420 / $0.2500 | Order Now |
DISTI #
E02:0323_11629950
|
Arrow Electronics | Cap Ceramic 0.0082uF 50V X7R 5% Pad SMD 0402 150°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2340 | Europe - 15000 |
|
$0.0350 | Buy Now |
DISTI #
71294873
|
Verical | Cap Ceramic 0.0082uF 50V X7R 5% Pad SMD 0402 150°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2340 | Americas - 10000 |
|
$0.0346 | Buy Now |
Part Details for GA0402Y822JXAAC31G
GA0402Y822JXAAC31G CAD Models
GA0402Y822JXAAC31G Part Data Attributes
|
GA0402Y822JXAAC31G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GA0402Y822JXAAC31G
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GA0402Y822JXAAC31G
This table gives cross-reference parts and alternative options found for GA0402Y822JXAAC31G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA0402Y822JXAAC31G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GA0402Y822JXAAP31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | GA0402Y822JXAAC31G vs GA0402Y822JXAAP31G |