Part Details for GA0402A151FXAAC31G by Vishay Intertechnologies
Results Overview of GA0402A151FXAAC31G by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GA0402A151FXAAC31G Information
GA0402A151FXAAC31G by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GA0402A151FXAAC31G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA0402A151FXAAC31G
|
Avnet Americas | GA0402A151FXAAC31G - Tape and Reel (Alt: GA0402A151FXAAC31G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2706 / $0.2762 | Buy Now |
DISTI #
77-GA402A151FXAAC31G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 151PF 50V 1% 0402 RoHS: Compliant | 0 |
|
$0.2810 / $1.1300 | Order Now |
DISTI #
GA0402A151FXAAC31G
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 151PF 50V 1% 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5000 / $0.5100 | Buy Now |
Part Details for GA0402A151FXAAC31G
GA0402A151FXAAC31G CAD Models
GA0402A151FXAAC31G Part Data Attributes
|
GA0402A151FXAAC31G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GA0402A151FXAAC31G
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |