Part Details for GA0350011 by Diodes Incorporated
Overview of GA0350011 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GA0350011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA0350011
|
Avnet Americas | CRYSTAL METAL CAN DIP49U T&R 1K - Tape and Reel (Alt: GA0350011) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for GA0350011
GA0350011 CAD Models
GA0350011 Part Data Attributes:
|
GA0350011
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GA0350011
Diodes Incorporated
Parallel - 3Rd Overtone Quartz Crystal, 35MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 35 MHz | |
Physical Dimension | L11.2XB4.8XH13.5 (mm)/L0.441XB0.189XH0.531 (inch) | |
Surface Mount | NO |