Part Details for GA01-521-FREQ1 by Connor-Winfield
Overview of GA01-521-FREQ1 by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GA01-521-FREQ1
GA01-521-FREQ1 CAD Models
GA01-521-FREQ1 Part Data Attributes
|
GA01-521-FREQ1
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
GA01-521-FREQ1
Connor-Winfield
ECL 100K Output Clock Oscillator, 120MHz Min, 135MHz Max, HERMETIC SEALED, METAL, WELDED, DIP-14/4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.75 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 135 MHz | |
Operating Frequency-Min | 120 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | ECL 100K | |
Output Load | 50 OHM | |
Physical Dimension | 20.27mm x 12.62mm x 6.6mm | |
Rise Time-Max | 0.75 ns | |
Supply Voltage-Max | -5.46 V | |
Supply Voltage-Min | -4.94 V | |
Supply Voltage-Nom | -5.2 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |