There are no models available for this part yet.
Overview of G9TB-U1ATW-E DC12 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G9TB-U1ATW-E DC12 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
653-G9TB-U1ATW-EDC12
|
Mouser Electronics | Industrial Relays Single coil 1P Weld Term high capacity RoHS: Compliant | 22 |
|
$11.9700 / $18.5300 | Buy Now | |
DISTI #
C1S541201421941
|
Chip1Stop | Power Relays | 143 |
|
$15.3000 / $16.6000 | Buy Now |
CAD Models for G9TB-U1ATW-E DC12 by OMRON Corporation
Part Data Attributes for G9TB-U1ATW-E DC12 by OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|