There are no models available for this part yet.
Overview of G9TB-U1ATH-E DC12 BY OMI by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G9TB-U1ATH-E DC12 BY OMI by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G9TBU1ATHEDC12BYOM
|
Avnet Americas | Electromechanical Relay Power Single Latching SPST 12VDC Screw Mount Tray - Rail/Tube (Alt: G9TBU1ATHEDC12BYOM) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0 |
|
$10.8743 / $12.9456 | Buy Now |