Part Details for G9TA-K1ATW DC12 by OMRON Corporation
Results Overview of G9TA-K1ATW DC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G9TA-K1ATW DC12 Information
G9TA-K1ATW DC12 by OMRON Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC128S102WGRQV | Texas Instruments | Radiation hardened 8-channel, 50 kSPS to 1 MSPS, 12-bit A/D converter 16-CFP -55 to 125 | |
ADC121C021QIMKX/NOPB | Texas Instruments | Automotive I2C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Pin 6-SOT-23-THIN -40 to 105 | |
ADC121C027CIMK/NOPB | Texas Instruments | I2C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Function 6-SOT-23-THIN -40 to 105 |
Price & Stock for G9TA-K1ATW DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3048
|
Newark | Power Relay, Spst-No, 60A, 250V, Bracket, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Cont... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$8.6000 / $12.8800 | Buy Now |
DISTI #
653-G9TA-K1ATWDC12
|
Mouser Electronics | Industrial Relays Double coil 1P Welding Terminals RoHS: Compliant | 25 |
|
$8.1000 / $12.1300 | Buy Now |