Part Details for G9SX-NSA222-T03-RT DC24 by OMRON Industrial Automation
Overview of G9SX-NSA222-T03-RT DC24 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for G9SX-NSA222-T03-RT DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z3559-ND
|
DigiKey | CONTROL SAFETY INTERLOCK 24V Min Qty: 1 Lead time: 17 Weeks Container: Box |
173 In Stock |
|
$450.0000 | Buy Now |
DISTI #
OMIG9SX-NSA222-T03-RT DC2
|
Heilind Electronics | Americas - 0 in Stock |
|
$616.9846 / $646.8388 | Buy Now |