Part Details for G9SX-BC202-RT DC24 by OMRON Industrial Automation
Overview of G9SX-BC202-RT DC24 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G9SX-BC202-RT DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z7949-ND
|
DigiKey | CONTROL SAFETY GEN PURPOSE 24V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
41 In Stock |
|
$297.8210 / $319.0900 | Buy Now |
DISTI #
OMIG9SX-BC202-RT DC24
|
Heilind Electronics | G9SX-BC202-RT DC24 G9SXBC202RTDC24 | Americas - 0 in Stock |
|
Buy Now |