Part Details for G9SB200D by OMRON Corporation
Overview of G9SB200D by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G9SB200D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77361546
|
Verical | Electromechanical Relay 24VDC 24VAC 5A DPST-NO(100x18x112)mm DIN Rail Ultra Slim Safety Relay Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$286.5660 / $316.9460 | Buy Now |