There are no models available for this part yet.
Overview of G9SB200BACDC24.1 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G9SB200BACDC24.1 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC2469
|
Newark | Safety Relay, Dpst, 24Vac/Dc, 5A, Screw, Coil Voltage:24V, Contact Configuration:Dpst-No, Product Range:G9Sb Series, Relay Mounting:Din Rail, Contact Current:5A, Relay Terminals:Screw, Contact Voltage Ac Nom:250V, Contact Voltage Dc Rohs Compliant: Yes |Omron G9SB200BACDC24.1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.6400 / $266.2200 | Buy Now |
CAD Models for G9SB200BACDC24.1 by OMRON Corporation
Part Data Attributes for G9SB200BACDC24.1 by OMRON Corporation
G9SB200BACDC24.1
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
G9SB200BACDC24.1OMRON CorporationVS
-