Part Details for G9SB-200-D AC/DC24 by OMRON Corporation
Overview of G9SB-200-D AC/DC24 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for G9SB-200-D AC/DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G9SB200DACDC24
|
Avnet Americas | G9SB-200-D AC/DC24 - Bulk (Alt: G9SB200DACDC24) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$260.8848 / $312.2064 | Buy Now |
Part Details for G9SB-200-D AC/DC24
G9SB-200-D AC/DC24 CAD Models
G9SB-200-D AC/DC24 Part Data Attributes
|
G9SB-200-D AC/DC24
OMRON Corporation
Buy Now
|
Compare Parts:
G9SB-200-D AC/DC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |