Part Details for G9SA-EX031-T15 by OMRON Corporation
Overview of G9SA-EX031-T15 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for G9SA-EX031-T15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G9SAEX031T15
|
Avnet Americas | G9SA-EX031-T15 - Bulk (Alt: G9SAEX031T15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$218.7216 / $261.7488 | Buy Now |
DISTI #
653-G9SA-EX031-T15
|
Mouser Electronics | Safety Relays G9SA EXPANSION 3P-NO 15S DEL RoHS: Compliant | 4 |
|
$261.2500 / $277.0500 | Buy Now |
DISTI #
G9SA-EX031-T15
|
TME | Module: extension, for DIN rail mounting, G9SA, -25÷55°C, 1÷15s Min Qty: 1 | 0 |
|
$267.8800 / $309.1000 | RFQ |